CAD | USD
Favorite

ECS-240-12-30BQ-AEN-TR 24MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Price & Procurement
2,364 In Stock
Can ship immediately Factory Stock : 390
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.09000 $10.90
50 1.01940 $50.97
100 0.90070 $90.07
500 0.85332 $426.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2580TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.64646
  • Cut Tape (CT)  : XC2580CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,364 - Immediate
    390 - Factory Stock 
  • Unit Price: $1.24000

ECS-240-12-30BQ-AEN-TR

Datasheet
Digi-Key Part Number XC2580DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-12-30BQ-AEN-TR
Copy  
Description CRYSTAL 24MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
EDA / CAD Models ECS-240-12-30BQ-AEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2580DKR