Add To Favorites
ECS-2033-300-AU 30MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.36300 $33.63
50 3.20320 $160.16
100 2.80280 $280.28
500 2.72266 $1,361.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1863CT-ND
Copy   XC1863CT-ND
Quantity Available 624
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2033-300-AU

Copy   ECS-2033-300-AU
Description XTAL OSC XO 30.0000MHZ CMOS SMD
Copy   XTAL OSC XO 30.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

30MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   30MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2025_33
HTML Datasheet ECS-2025_33
EDA / CAD Models ECS-2033-300-AU by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2033
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 30MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 13mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TMS320F28335PTPS - Texas Instruments | 296-36015-ND DigiKey Electronics
  • TMS320F28335PTPS
  • Texas Instruments
  • IC MCU 32BIT 512KB FLASH 176HQFP
  • Unit Price $41.69000
  • 296-36015-ND
  • REF5050IDGKT - Texas Instruments | 296-24507-1-ND DigiKey Electronics
  • REF5050IDGKT
  • Texas Instruments
  • IC VREF SERIES 5V 8VSSOP
  • Unit Price $10.65000
  • 296-24507-1-ND
  • SM320F28335PTPMEP - Texas Instruments | 296-24955-ND DigiKey Electronics
  • SM320F28335PTPMEP
  • Texas Instruments
  • IC MCU 32BIT 512KB FLASH 176HQFP
  • Unit Price $102.33000
  • 296-24955-ND
  • DRV8312DDWR - Texas Instruments | 296-29649-1-ND DigiKey Electronics
  • DRV8312DDWR
  • Texas Instruments
  • IC BRIDGE DRIVER PAR 44HTSSOP
  • Unit Price $10.07000
  • 296-29649-1-ND
  • INA126UA/2K5 - Texas Instruments | 296-31643-1-ND DigiKey Electronics
  • INA126UA/2K5
  • Texas Instruments
  • IC OPAMP INSTR 200KHZ 8SOIC
  • Unit Price $4.43000
  • 296-31643-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1863CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1863TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Factory Stock ?
  • Unit Price: $2.28688
  • Digi-Reel® ? : XC1863DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 624 - Immediate
    1,100 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:20:39 1/22/2019