Add To Favorites
ECS-2033-036-AU 3.6864MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.24200 $32.42
50 3.08780 $154.39
100 2.70180 $270.18
500 2.62458 $1,312.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1848CT-ND
Copy   XC1848CT-ND
Quantity Available 2,013
Can ship immediately

Factory Stock ?: 7,100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2033-036-AU

Copy   ECS-2033-036-AU
Description XTAL OSC XO 3.6864MHZ CMOS SMD
Copy   XTAL OSC XO 3.6864MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

3.6864MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   3.6864MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2025_33
HTML Datasheet ECS-2025_33
EDA / CAD Models ECS-2033-036-AU by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2033
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 3.6864MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1848CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1848TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    7,000 - Factory Stock ?
  • Unit Price: $2.20450
  • Digi-Reel® ? : XC1848DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,013 - Immediate
    7,100 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:55:57 2/18/2019