CAD | USD
Favorite

Price & Procurement
468 In Stock
Can ship immediately Factory Stock : 3,742
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.38000 $4.38
10 4.27700 $42.77
50 4.07360 $203.68
100 3.56440 $356.44
500 3.46252 $1,731.26

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC619TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Factory Stock 
  • Unit Price: $2.68484
  • Cut Tape (CT)  : XC619CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
    3,742 - Factory Stock 
  • Unit Price: $4.38000

ECS-200-S-20A-TR

Datasheet
Digi-Key Part Number XC619DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-S-20A-TR
Copy  
Description CRYSTAL 20.0000MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

20MHz ±30ppm Crystal Series 40 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC619DKR