CAD | USD
Favorite

ECS-200-CDX-0778 20MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,315 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.33000 $3.33
10 3.25100 $32.51
50 3.09620 $154.81
100 2.70920 $270.92
500 2.63184 $1,315.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2073TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.07591
  • Cut Tape (CT)  : XC2073CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,315 - Immediate
  • Unit Price: $3.33000

ECS-200-CDX-0778

Datasheet
Digi-Key Part Number XC2073DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-CDX-0778
Copy  
Description CRYSTAL 20.000 MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20MHz ±25ppm Crystal 8pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2073DKR