CAD | USD
Favorite

Price & Procurement
39,293 In Stock
Can ship immediately Factory Stock : 8,094
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 2.11300 $21.13
50 2.06440 $103.22
100 1.76940 $176.94
500 1.72024 $860.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1514TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 39,000 - Immediate
    8,000 - Factory Stock 
  • Unit Price: $1.31809
  • Cut Tape (CT)  : XC1514CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 39,293 - Immediate
    8,094 - Factory Stock 
  • Unit Price: $2.21000

ECS-200-20-30B-DU

Datasheet
Digi-Key Part Number XC1514DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-20-30B-DU
Copy  
Description CRYSTAL 20.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz ±30ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1514DKR