CAD | USD
Favorite

ECS-200-18-5PLX-AGN-TR 20MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
1,923 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.46900 $4.69
50 0.42240 $21.12
100 0.37550 $37.55
500 0.35670 $178.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2792TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27307
  • Cut Tape (CT)  : XC2792CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,923 - Immediate
    100 - Factory Stock 
  • Unit Price: $0.56000

ECS-200-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2792DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 20.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

20MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-200-18-5PLX-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2792DKR