CAD | USD
Favorite

Price & Procurement
1,187 In Stock
Can ship immediately Factory Stock : 1,204
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.82000 $1.82
10 1.73600 $17.36
50 1.69620 $84.81
100 1.45390 $145.39
500 1.41352 $706.76
1,000 1.19139 $1,191.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2164TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.06473
  • Cut Tape (CT)  : XC2164CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,187 - Immediate
    1,204 - Factory Stock 
  • Unit Price: $1.82000

ECS-200-10-37Q-ES-TR

Datasheet
Digi-Key Part Number XC2164DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-200-10-37Q-ES-TR
Copy  
Description CRYSTAL 20.000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2164DKR