CAD | USD

Price & Procurement
0 In Stock
Factory Stock : 100
Alternate Package
  • Tape & Reel (TR)  : XC2163TR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.59517
  • Cut Tape (CT)  : XC2163CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,486 - Immediate
    100 - Factory Stock 
  • Unit Price: $1.18000

ECS-192-10-37Q-ES-TR

Datasheet
Digi-Key Part Number XC2163DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-192-10-37Q-ES-TR
Copy  
Description CRYSTAL 19.200MHZ 10PF SMD
Copy  
Detailed Description

19.2MHz ±30ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637Q
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2163DKR