CAD | USD
Favorite

ECS-184-20-5PXDN-TR 18.432MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
798 In Stock
Can ship immediately Factory Stock : 5,460
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.51000 $15.10
50 1.41100 $70.55
100 1.24690 $124.69
500 1.18130 $590.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1300TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $0.89492
  • Cut Tape (CT)  : XC1300CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 798 - Immediate
    5,460 - Factory Stock 
  • Unit Price: $1.71000

ECS-184-20-5PXDN-TR

Datasheet
Digi-Key Part Number XC1300DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-20-5PXDN-TR
Copy  
Description CRYSTAL 18.4320MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DN
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1300DKR