CAD | USD
Favorite

Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.69232 $1,692.32
3,000 1.60627 $4,818.80
5,000 1.54890 $7,744.50
10,000 1.49153 $14,915.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2024-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,791 - Immediate
  • Unit Price: $2.85000
  • Digi-Reel®  : XC2024-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,791 - Immediate
  • Unit Price: Digi-Reel®

ECS-184-18-7SX-TR

Datasheet
Digi-Key Part Number XC2024-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-18-7SX-TR
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3SX
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

24LC256-I/SM

IC EEPROM 256K I2C 400KHZ 8SOIJ

Microchip Technology

$1.19000 Details

LM2576S-ADJ/NOPB

IC REG BUCK ADJ 3A TO263-5

Texas Instruments

$5.09000 Details

LP3961EMP-5.0/NOPB

IC REG LINEAR 5V 800MA SOT223-5

Texas Instruments

$4.25000 Details

CD74HC164M96

IC 8BIT SHIFT REGISTER 14-SOIC

Texas Instruments

$0.98000 Details

LTC2431CMS#PBF

IC ADC 20BIT SIGMA-DELTA 10MSOP

Linear Technology/Analog Devices

$13.74000 Details
Additional Resources
Standard Package 1,000
Other Names XC2024-2