CAD | USD
Favorite

ECS-160-20-5PXDU-TR 16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Price & Procurement
1,429 In Stock
Can ship immediately Factory Stock : 2,100
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.70000 $1.70
10 1.49500 $14.95
50 1.39700 $69.85
100 1.23460 $123.46
500 1.16958 $584.79

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1535TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    2,000 - Factory Stock 
  • Unit Price: $0.88605
  • Cut Tape (CT)  : XC1535CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,429 - Immediate
    2,100 - Factory Stock 
  • Unit Price: $1.70000

ECS-160-20-5PXDU-TR

Datasheet
Digi-Key Part Number XC1535DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-20-5PXDU-TR
Copy  
Description CRYSTAL 16.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-DU
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -55°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FDV302P

MOSFET P-CH 25V 120MA SOT-23

ON Semiconductor

$0.51000 Details

ERZ-VF2M470

VARISTOR 47V 125A 2SMD JLEAD

Panasonic Electronic Components

$2.41000 Details

CP2101-GM

IC CTRLR BRIDGE USB-UART 28MLP

Silicon Labs

$6.03000 Details

ECS-160-20-5PXDN-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

$0.76000 Details

ECS-160-20-3X-EN-TR

CRYSTAL 16.0000MHZ 20PF SMD

ECS Inc.

$0.70000 Details

ECS-160-18-5PLX-AGN-TR

CRYSTAL 16.000MHZ 18PF SMT

ECS Inc.

$0.56000 Details
Additional Resources
Standard Package 1
Other Names XC1535DKR