CAD | USD
Favorite

ECS-160-10-36-CKL-TR 16MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
940 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.86300 $8.63
50 0.77620 $38.81
100 0.68990 $68.99
500 0.65544 $327.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC3005TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.50177
  • Digi-Reel®  : XC3005DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 940 - Immediate
  • Unit Price: Digi-Reel®

ECS-160-10-36-CKL-TR

Datasheet
Digi-Key Part Number XC3005CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-10-36-CKL-TR
Copy  
Description CRYSTAL 16MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2450BM15A0015E

BALUN 2.4GHZ-2.5GHZ 0805

Johanson Technology Inc.

$1.38000 Details
Additional Resources
Standard Package 1
Other Names XC3005CT