CAD | USD
Favorite

ECS-160-10-33-AGM-TR 16MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1,255 In Stock
Can ship immediately Factory Stock : 1,045
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.70900 $7.09
50 0.63720 $31.86
100 0.56660 $56.66
500 0.53824 $269.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2618TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.41204
  • Cut Tape (CT)  : XC2618CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,255 - Immediate
    1,045 - Factory Stock 
  • Unit Price: $0.85000

ECS-160-10-33-AGM-TR

Datasheet
Digi-Key Part Number XC2618DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-10-33-AGM-TR
Copy  
Description CRYSTAL 16MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-160-10-33-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 16.0000MB-K3

CRYSTAL 16.00 MHZ 10PF SMD

EPSON

$0.55000 Details
Additional Resources
Standard Package 1
Other Names XC2618DKR