CAD | USD
Favorite

Price & Procurement
800 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.88700 $38.87
50 3.70200 $185.10
100 3.23930 $323.93
500 3.14676 $1,573.38

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC615TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.44000
  • Cut Tape (CT)  : XC615CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 800 - Immediate
  • Unit Price: $3.98000

ECS-147.4-S-20A-TR

Datasheet
Digi-Key Part Number XC615DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-S-20A-TR
Copy  
Description CRYSTAL 14.7456MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC615DKR