CAD | USD
Favorite

Price & Procurement
1,234 In Stock
Can ship immediately Factory Stock : 1,050
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.89000 $1.89
10 1.66100 $16.61
50 1.55260 $77.63
100 1.37200 $137.20
500 1.29984 $649.92

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1663TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.98472
  • Cut Tape (CT)  : XC1663CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,234 - Immediate
    1,050 - Factory Stock 
  • Unit Price: $1.89000

ECS-147.4-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1663DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-18-23A-EN-TR
Copy  
Description CRYSTAL 14.7456MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 18pF 80 Ohms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-18-23A-EN-TR

CRYSTAL 16.0000MHZ 18PF SMD

ECS Inc.

$1.89000 Details
Additional Resources
Standard Package 1
Other Names XC1663DKR