CAD | USD
Favorite

ECS-122.8-18-33-AGM-TR 12.288MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Price & Procurement
965 In Stock
Can ship immediately Factory Stock : 5,070
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.85000 $0.85
10 0.70400 $7.04
50 0.63340 $31.67
100 0.56310 $56.31
500 0.53500 $267.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2616TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 5,000 - Factory Stock 
  • Unit Price: $0.40955
  • Cut Tape (CT)  : XC2616CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 965 - Immediate
    5,070 - Factory Stock 
  • Unit Price: $0.85000

ECS-122.8-18-33-AGM-TR

Datasheet
Digi-Key Part Number XC2616DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-122.8-18-33-AGM-TR
Copy  
Description CRYSTAL 12.288MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12.288MHz ±25ppm Crystal 18pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-122.8-18-33-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

24AA1025-I/SN

IC EEPROM 1M I2C 400KHZ 8SOIC

Microchip Technology

$4.33000 Details

LME49723MAX/NOPB

IC AUDIO 2 CIRCUIT 8SOIC

Texas Instruments

$2.50000 Details

BAV99T-7-F

DIODE ARRAY GP 85V 75MA SOT523

Diodes Incorporated

$0.47000 Details

LT3494EDDB#TRMPBF

IC REG BOOST ADJ 115MA 8DFN

Linear Technology/Analog Devices

$5.26000 Details

PCA9575PW2,118

IC I2C/SMBUS 16BIT GPIO 28TSSOP

NXP USA Inc.

$2.80000 Details

EFM8BB31F64G-B-QFN32

IC MCU 8BIT 64KB FLASH 32QFN

Silicon Labs

$2.06000 Details
Additional Resources
Standard Package 1
Other Names XC2616DKR