CAD | USD
Favorite

ECS-120-20-33-CKM-TR 12MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead
Price & Procurement
23,298 In Stock
Can ship immediately Factory Stock : 9,165
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.46300 $14.63
50 1.36860 $68.43
100 1.20940 $120.94
500 1.14574 $572.87

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1810TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 23,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: $0.86798
  • Cut Tape (CT)  : XC1810CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,298 - Immediate
    9,165 - Factory Stock 
  • Unit Price: $1.66000

ECS-120-20-33-CKM-TR

Datasheet
Digi-Key Part Number XC1810DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-20-33-CKM-TR
Copy  
Description CRYSTAL 12.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz ±10ppm Crystal 20pF 100 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

$0.34000 Details

FT232HL-REEL

IC HS USB TO UART/FIFO 48LQFP

FTDI, Future Technology Devices International Ltd

$6.47000 Details

TL3305AF260QG

SWITCH TACTILE SPST-NO 50MA 12V

E-Switch

$0.30000 Details

TL58VF100Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$0.47000 Details

DMP6023LFG-7

MOSFET P-CH 60V 7.7A POWERDI3333

Diodes Incorporated

$1.29000 Details

NVMFS5113PLT1G

MOSFET P-CH 60V 64A SO8FL

ON Semiconductor

$2.30000 Details
Additional Resources
Standard Package 1
Other Names XC1810DKR