CAD | USD
Favorite

ECS-073-18-20BM-JEN-TR 7.3728MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead
Price & Procurement
2,810 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.96800 $9.68
50 0.90440 $45.22
100 0.79930 $79.93
500 0.75724 $378.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2350TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.57367
  • Cut Tape (CT)  : XC2350CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,810 - Immediate
  • Unit Price: $1.10000

ECS-073-18-20BM-JEN-TR

Datasheet
Digi-Key Part Number XC2350DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-073-18-20BM-JEN-TR
Copy  
Description CRYSTAL 7.3728MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

7.3728MHz ±20ppm Crystal 18pF 70 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-8M
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 7.3728MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 70 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.051" (1.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSW-130-14-L-D

CONN HEADER VERT 60POS 2.54MM

Samtec Inc.

$6.61000 Details

SH-7050TB

SWITCH ROTARY DIP HEX 100MA 5V

Nidec Copal Electronics

$3.35000 Details

SN74AHCT1G125DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.52000 Details

MC9S08DZ128MLL

IC MCU 8BIT 128KB FLASH 100LQFP

NXP USA Inc.

$18.33000 Details

ASDMB-29.4912MHZ-LY-T

MEMS OSC XO 29.4912MHZ LVCMOS

Abracon LLC

$4.67000 Details

FDMC86570L

MOSFET N-CH 60V 56A POWER33

ON Semiconductor

$2.97000 Details
Additional Resources
Standard Package 1
Other Names XC2350DKR