CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.96700 $9.67
50 0.90280 $45.14
100 0.79790 $79.79
500 0.75588 $377.94
1,000 0.62990 $629.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC1911DKR-ND
Copy   XC1911DKR-ND
Quantity Available 14,461
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-.327-12.5-13FLX-C

Copy   ECS-.327-12.5-13FLX-C
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy   CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial

Copy   32.768kHz ±10ppm Crystal 12.5pF 50 kOhms Cylindrical Can, Radial
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2x6-FLX
Packaging ? Digi-Reel® ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.240" L (2.00mm x 6.10mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AB38T-32.768KHZ - Abracon LLC | 535-9034-ND DigiKey Electronics
  • AB38T-32.768KHZ
  • Abracon LLC
  • CRYSTAL 32.7680KHZ 12.5PF T/H
  • Unit Price $0.26000
  • 535-9034-ND
  • DS1307Z+ - Maxim Integrated | DS1307Z+-ND DigiKey Electronics
  • DS1307Z+
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $5.65000
  • DS1307Z+-ND
Additional Resources
Standard Package ? 1
Other Names XC1911DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1911TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 14,000 - Immediate
  • Unit Price: $0.57264
  • Cut Tape (CT) ? : XC1911CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,461 - Immediate
  • Unit Price: $1.10000

15:05:38 9/15/2019