CAD | USD
Favorite

14235R-2000
Price & Procurement
7,601 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.36000 $14.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1499-1038-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $13.94087
  • Cut Tape (CT)  : 1499-1038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,601 - Immediate
  • Unit Price: $14.36000
  • Tray  : 14235R-500-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $14.11986

14235R-2000

Datasheet
Digi-Key Part Number 1499-1038-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 14235R-2000
Copy  
Description IC TXRX FT 5000 48QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets FT5000, FT-X3 Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Echelon Corporation
Series LONWORKS®
Packaging Digi-Reel® 
Part Status Active
Applications Smart Transceiver
Core Processor Neuron
Program Memory Type External Program Memory
Controller Series -
RAM Size 64K x 8
Interface I²C, SPI
Number of I/O 12
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
For Use With

14255R-100

FT-X3 COMMUNICATIONS TRANFORMER

Echelon Corporation

$2.10000 Details

14255R-100

FT-X3 COMMUNICATIONS TRANFORMER

Echelon Corporation

Digi-Reel® Details

14255R-100

FT-X3 COMMUNICATIONS TRANFORMER

Echelon Corporation

$1.90490 Details
You May Also Be Interested In

14255R-100

FT-X3 COMMUNICATIONS TRANFORMER

Echelon Corporation

$2.10000 Details

14235R-500

IC SMART TXRX FT 5000 48QFN

Echelon Corporation

$14.11986 Details

50051R

IC TXRX FTT-10A TWISTED PAIR

Echelon Corporation

$34.06000 Details

14250R-300

FT-X2 SURFACE MOUNT COMMUNICATIO

Echelon Corporation

$3.78000 Details

14450R-500

TRANC CHIP W/INTEGRATED NEURON C

Echelon Corporation

$12.77000 Details

ABMM2-10.000MHZ-E2-T

CRYSTAL 10.0000MHZ 18PF SMD

Abracon LLC

$1.48000 Details
Additional Resources
Standard Package 1
Other Names 1499-1038-6