CAD | USD

Photo Not Available
W6E315-CS02-31 Fan Tubeaxial 230VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W6E315-CS02-31

Digi-Key Part Number W6E315-CS02-31-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W6E315-CS02-31
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W6E315
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 397mm Dia
Width 118.0mm
Air Flow -
Static Pressure 0.160 in H2O (40.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 75.0W
RPM 1080 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 158°F (-25 ~ 70°C)
Approvals CE
Current Rating (Amps) 0.330A
Voltage Range -
Material - Frame Steel, Plastic Coating
Material - Blade Polypropylene (PP)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1