CAD | USD

Photo Not Available
W4S200-HH04-01 Fan Tubeaxial 230VAC Square - 260mm L x 260mm H Ball Terminal Block
Price & Procurement
0 In Stock

W4S200-HH04-01

Digi-Key Part Number W4S200-HH04-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W4S200-HH04-01
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Square - 260mm L x 260mm H Ball Terminal Block

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W4S200
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 260mm L x 260mm H
Width 80.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features Thermal Overload Protector (TOP)
Noise -
Power (Watts) 32.00W
RPM 1570 RPM
Termination Terminal Block
Ingress Protection IP44
Operating Temperature -13°F (-25°C)
Approvals CCC, CE, EAC, VDE
Current Rating (Amps) 0.210A
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1