CAD | USD

Photo Not Available
W4E420-CU05-37 Fan Tubeaxial 115VAC Round - 544mm Dia Ball 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W4E420-CU05-37

Digi-Key Part Number W4E420-CU05-37-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W4E420-CU05-37
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 115VAC Round - 544mm Dia Ball 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W4E420
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Round - 544mm Dia
Width 142.0mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 380W
RPM 1480 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP54 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals CE, CSA, EAC, UL
Current Rating (Amps) 3.31A
Voltage Range -
Material - Frame Steel, Plastic Coating
Material - Blade Steel, Polybutylene Terephthalate (PBT) Coating
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1