CAD | USD

Photo Not Available
W4E420-CP02-74 Fan Tubeaxial 230VAC Round - 544mm Dia Ball 1940.8 CFM (54.34m³/min) 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W4E420-CP02-74

Digi-Key Part Number W4E420-CP02-74-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W4E420-CP02-74
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 544mm Dia Ball 1940.8 CFM (54.34m³/min) 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W4E420
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 544mm Dia
Width 164.0mm
Air Flow 1940.8 CFM (54.34m³/min)
Static Pressure 0.363 in H2O (90.5 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 285W
RPM 1680 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 122°F (-25 ~ 50°C)
Approvals CE, CSA, UL
Current Rating (Amps) 1.25A
Voltage Range -
Material - Frame Steel, Plastic Coating
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1