CAD | USD

Photo Not Available
W4E350-CN19-39 Fan Tubeaxial 230VAC Round - 460mm Dia Ball 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W4E350-CN19-39

Digi-Key Part Number W4E350-CN19-39-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W4E350-CN19-39
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 460mm Dia Ball 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W4E350
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 460mm Dia
Width 132.3mm
Air Flow -
Static Pressure 0.241 in H2O (60.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 215W
RPM 1350 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 113°F (-25 ~ 45°C)
Approvals CSA, UL
Current Rating (Amps) 0.910A
Voltage Range -
Material - Frame Steel, Plastic Coating
Material - Blade Steel, Polypropylene (PP) Coating
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1