CAD | USD

Photo Not Available
W4E315-CS20-71 Fan Tubeaxial 230VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W4E315-CS20-71

Digi-Key Part Number W4E315-CS20-71-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W4E315-CS20-71
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W4E315
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 397mm Dia
Width 117.0mm
Air Flow -
Static Pressure 0.341 in H2O (85.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 155W
RPM 1490 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 158°F (-25 ~ 70°C)
Approvals CE, CSA, UL
Current Rating (Amps) 0.660A
Voltage Range -
Material - Frame Steel, Plastic Coating
Material - Blade Steel, Polypropylene (PP) Coating
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1