CAD | USD

Photo Not Available
W4E300-CA09-51 Fan Tubeaxial 115VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W4E300-CA09-51

Digi-Key Part Number 381-3617-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W4E300-CA09-51
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 115VAC Round - 397mm Dia Ball 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W4E300
Part Status Obsolete
Voltage - Rated 115VAC
Size / Dimension Round - 397mm Dia
Width 83.90mm
Air Flow -
Static Pressure 0.401 in H2O (100.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 94.0W
RPM 1420 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 140°F (-25 ~ 60°C)
Approvals CE, UL
Current Rating (Amps) 0.830A
Voltage Range -
Material - Frame Steel
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 381-3617
W4E300-CA09-51-ND