CAD | USD

Photo Not Available
W4D420-CP02-31 Fan Tubeaxial, 3 Phase 230/400VAC Round - 544mm Dia Ball 2085.1 CFM (58.38m³/min) 7 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W4D420-CP02-31

Digi-Key Part Number W4D420-CP02-31-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W4D420-CP02-31
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial, 3 Phase 230/400VAC Round - 544mm Dia Ball 2085.1 CFM (58.38m³/min) 7 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W4D420
Part Status Active
Voltage - Rated 230/400VAC
Size / Dimension Round - 544mm Dia
Width 131.0mm
Air Flow 2085.1 CFM (58.38m³/min)
Static Pressure 0.482 in H2O (120.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial, 3 Phase
Features Dual Voltage
Noise -
Power (Watts) 235W
RPM 1660 RPM
Termination 7 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 104°F (-25 ~ 40°C)
Approvals CCC, CE
Current Rating (Amps) 0.450/0.780A
Voltage Range -
Material - Frame Steel
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1