CAD | USD

Photo Not Available
W3G250-CC54-01 Fan Tubeaxial 230VAC Round - 320mm Dia Ball 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules
Price & Procurement
0 In Stock

W3G250-CC54-01

Digi-Key Part Number W3G250-CC54-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W3G250-CC54-01
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 320mm Dia Ball 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W3G250
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 320mm Dia
Width -
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise -
Power (Watts) 170W
RPM 3050 RPM
Termination 3 Wire Leads with Ferrules, 4 Wire Leads with Ferrules
Ingress Protection IP44
Operating Temperature -13 ~ 140°F (-25 ~ 60°C)
Approvals CCC, CE, CSA, UL
Current Rating (Amps) 1.25A
Voltage Range 200 ~ 277VAC
Material - Frame Steel
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1