CAD | USD

Photo Not Available
W2S130-BM03-20 Fan Tubeaxial 230VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W2S130-BM03-20

Digi-Key Part Number W2S130-BM03-20-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2S130-BM03-20
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W2S130
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 172mm Dia
Width 55.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features Thermal Overload Protector (TOP)
Noise -
Power (Watts) 46.00W
RPM 3050 RPM
Termination 2 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 158°F (-25 ~ 70°C)
Approvals CE, CSA, UL, VDE
Current Rating (Amps) 0.270A
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1