CAD | USD

Photo Not Available
W2S130-AB03-29 Fan Ball
Price & Procurement
0 In Stock

W2S130-AB03-29

Digi-Key Part Number W2S130-AB03-29-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2S130-AB03-29
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Ball

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W2S130
Part Status Active
Voltage - Rated -
Size / Dimension -
Width -
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type -
Features -
Noise -
Power (Watts) -
RPM -
Termination -
Ingress Protection -
Operating Temperature -
Approval Agency -
Current Rating (Amps) -
Voltage Range -
Material - Frame -
Material - Blade -
Lifetime @ Temp. -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1