CAD | USD

Photo Not Available
W2S130-AA57-A7 Fan Tubeaxial 277VAC Round - 172mm Dia Ball 3 Position Rectangular Connector, 3 Position Rectangular Connector
Price & Procurement
0 In Stock

W2S130-AA57-A7

Digi-Key Part Number W2S130-AA57-A7-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2S130-AA57-A7
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 277VAC Round - 172mm Dia Ball 3 Position Rectangular Connector, 3 Position Rectangular Connector

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W2S130
Part Status Active
Voltage - Rated 277VAC
Size / Dimension Round - 172mm Dia
Width 55.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features Thermal Overload Protector (TOP)
Noise -
Power (Watts) 44.00W
RPM 3250 RPM
Termination 3 Position Rectangular Connector, 3 Position Rectangular Connector
Ingress Protection IP20
Operating Temperature 158°F (70°C)
Approvals CE, CSA, UL
Current Rating (Amps) 0.230A
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1