CAD | USD

Photo Not Available
W2S130-AA03-43 Fan Tubeaxial 230VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W2S130-AA03-43

Digi-Key Part Number W2S130-AA03-43-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2S130-AA03-43
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 172mm Dia Ball 2 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W2S130
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 172mm Dia
Width 55.00mm
Air Flow -
Static Pressure 0.482 in H2O (120.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Thermal Overload Protector (TOP)
Noise -
Power (Watts) 39.00W
RPM 3250 RPM
Termination 2 Wire Leads with Splice Terminals
Ingress Protection IP20
Operating Temperature -13 ~ 194°F (-25 ~ 90°C)
Approvals CE
Current Rating (Amps) 0.250A
Voltage Range -
Material - Frame Aluminum
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1