CAD | USD

Photo Not Available
W2E250-CE65-24 Fan Tubeaxial 230VAC Round - 320mm Dia Ball 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W2E250-CE65-24

Digi-Key Part Number W2E250-CE65-24-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2E250-CE65-24
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 320mm Dia Ball 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W2E250
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 320mm Dia
Width 85.00mm
Air Flow -
Static Pressure 0.522 in H2O (130.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 165W
RPM 2750 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP54 - Dust Protected, Water Resistant
Operating Temperature -13 ~ 122°F (-25 ~ 50°C)
Approvals CE, EAC
Current Rating (Amps) 0.740A
Voltage Range -
Material - Frame Steel
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1