CAD | USD

Photo Not Available
W2E200-DE63-52 Fan Tubeaxial 115VAC Square - 312mm L x 312mm H Ball 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W2E200-DE63-52

Digi-Key Part Number W2E200-DE63-52-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2E200-DE63-52
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 115VAC Square - 312mm L x 312mm H Ball 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W2E200
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 312mm L x 312mm H
Width 73.00mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 80.0W
RPM 3200 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature 149°F (65°C)
Approvals CE, CSA, UL
Current Rating (Amps) 0.700A
Voltage Range -
Material - Frame -
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names Q12159964