CAD | USD

Photo Not Available
W2D250-CI02-16 Fan Tubeaxial, 3 Phase 230/400VAC Round - 320mm Dia Ball 7 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

W2D250-CI02-16

Digi-Key Part Number W2D250-CI02-16-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W2D250-CI02-16
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial, 3 Phase 230/400VAC Round - 320mm Dia Ball 7 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W2D250
Part Status Active
Voltage - Rated 230/400VAC
Size / Dimension Round - 320mm Dia
Width 86.50mm
Air Flow -
Static Pressure 0.602 in H2O (150.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial, 3 Phase
Features Dual Voltage
Noise -
Power (Watts) 140W
RPM 2650 RPM
Termination 7 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 149°F (-25 ~ 65°C)
Approvals CE
Current Rating (Amps) 0.230/0.400A
Voltage Range -
Material - Frame Steel
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1