CAD | USD

Photo Not Available
S3G500-AM56-21 Fan Tubeaxial 230VAC Round - 565mm Dia Ball 3445.7 CFM (96.48m³/min) 3 Wire Leads with Ferrules, 5 Wire Leads with Ferrules
Price & Procurement
0 In Stock

S3G500-AM56-21

Digi-Key Part Number S3G500-AM56-21-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S3G500-AM56-21
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 565mm Dia Ball 3445.7 CFM (96.48m³/min) 3 Wire Leads with Ferrules, 5 Wire Leads with Ferrules

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series S3G500
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 565mm Dia
Width 172.5mm
Air Flow 3445.7 CFM (96.48m³/min)
Static Pressure 0.702 in H2O (175.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Alarm, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 750W
RPM 1420 RPM
Termination 3 Wire Leads with Ferrules, 5 Wire Leads with Ferrules
Ingress Protection IP54 - Dust Protected, Water Resistant
Operating Temperature -13 ~ 140°F (-25 ~ 60°C)
Approvals CCC, CE, EAC
Current Rating (Amps) 3.40A
Voltage Range 200 ~ 270VAC
Material - Frame Aluminum
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1