CAD | USD

Photo Not Available
S2E300-BC47-01 Fan Tubeaxial 230VAC Round - 300mm Dia Ball 4 Wire Leads with Splice Terminals
Price & Procurement
0 In Stock

S2E300-BC47-01

Digi-Key Part Number S2E300-BC47-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2E300-BC47-01
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial 230VAC Round - 300mm Dia Ball 4 Wire Leads with Splice Terminals

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series S2E300
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 300mm Dia
Width 97.50mm
Air Flow -
Static Pressure 0.602 in H2O (150.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Capacitor, Thermal Overload Protector (TOP)
Noise -
Power (Watts) 200W
RPM 2900 RPM
Termination 4 Wire Leads with Splice Terminals
Ingress Protection IP44
Operating Temperature -13 ~ 122°F (-25 ~ 50°C)
Approvals CE, CSA, EAC, UL
Current Rating (Amps) 0.880A
Voltage Range -
Material - Frame -
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1