CAD | USD

Photo Not Available
S2D300-CP02-34 Fan Tubeaxial, 3 Phase Ball
Price & Procurement
0 In Stock

S2D300-CP02-34

Digi-Key Part Number S2D300-CP02-34-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2D300-CP02-34
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial, 3 Phase Ball

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series S2D300
Part Status Active
Voltage - Rated -
Size / Dimension -
Width -
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial, 3 Phase
Features -
Noise -
Power (Watts) -
RPM -
Termination -
Ingress Protection -
Operating Temperature -
Approvals -
Current Rating (Amps) -
Voltage Range -
Material - Frame -
Material - Blade -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1