CAD | USD

Photo Not Available
S2D250-AF14-09 Fan Tubeaxial, 3 Phase 460VAC Round - 300mm Dia Ball Terminal Block
Price & Procurement
0 In Stock

S2D250-AF14-09

Digi-Key Part Number S2D250-AF14-09-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S2D250-AF14-09
Copy  
Description FAN AXIAL
Copy  
Detailed Description

Fan Tubeaxial, 3 Phase 460VAC Round - 300mm Dia Ball Terminal Block

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series S2D250
Part Status Active
Voltage - Rated 460VAC
Size / Dimension Round - 300mm Dia
Width 137.4mm
Air Flow -
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial, 3 Phase
Features -
Noise -
Power (Watts) 190W
RPM 2470 RPM
Termination Terminal Block
Ingress Protection IP44
Operating Temperature -13 ~ 104°F (-25 ~ 40°C)
Approvals CE, CSA, UL
Current Rating (Amps) 0.270A
Voltage Range -
Material - Frame -
Material - Blade Steel
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1