Add To Favorites
422J/2HP Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 22.4 CFM (0.627m³/min) 4 Wire Leads
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 46.06000 $46.06
10 42.83000 $428.30
25 38.54680 $963.67
50 35.34720 $1,767.36
100 33.20550 $3,320.55
250 31.49232 $7,873.08
500 30.73650 $15,368.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 381-2796-ND
Copy   381-2796-ND
Quantity Available 554
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

422J/2HP

Copy   422J/2HP
Description FAN 12VDC 22CFM 6.8W 40X28MM
Copy   FAN 12VDC 22CFM 6.8W 40X28MM
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 22.4 CFM (0.627m³/min) 4 Wire Leads

Copy   Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 22.4 CFM (0.627m³/min) 4 Wire Leads
Product Attributes Select All
Categories
Manufacturer ebm-papst Inc.
Series 420J
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 40mm L x 40mm H
Width 28.00mm
Air Flow 22.4 CFM (0.627m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features PWM Control, Speed Sensor (Tach)
Noise 54.0 dB(A)
Power (Watts) 6.80W
RPM 17200 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals CE
Weight 0.099 lb (44.91g)
Current Rating (Amps) 0.570A
Voltage Range 8 ~ 13.8VDC
Material - Frame Polybutylene Terephthalate (PBT)
Material - Blade Polyamide (PA), Nylon
Lifetime @ Temp. 60000 Hrs @ 40°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PFB0412EHN-TP06 - Delta Electronics | 603-1618-ND DigiKey Electronics
  • PFB0412EHN-TP06
  • Delta Electronics
  • FAN AXIAL 40X28MM 12VDC WIRE
  • Unit Price $29.41000
  • 603-1618-ND
Additional Resources
Standard Package ? 36
Other Names 381-2796

12:40:36 5/25/2019