Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.15000 $3.15
10 2.90500 $29.05
100 2.03370 $203.37
500 1.64634 $823.17
1,000 1.50107 $1,501.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1457-1-ND
Copy   513-1457-1-ND
Quantity Available 5,552
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SD53-100-R

Copy   SD53-100-R
Description FIXED IND 10UH 1.41A 90 MOHM SMD
Copy   FIXED IND 10UH 1.41A 90 MOHM SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1.41A 90 mOhm Max Nonstandard

Copy   10µH Shielded Wirewound Inductor 1.41A 90 mOhm Max Nonstandard
Documents & Media
Datasheets SD53 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1532 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series SD53
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 1.41A
Current - Saturation 1.4A
Shielding Shielded
DC Resistance (DCR) 90 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1457-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1457-2-ND
  • Minimum Quantity: 2,600
  • Quantity Available: 5,200 - Immediate
  • Unit Price: $1.34512
  • Digi-Reel® ? : 513-1457-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,552 - Immediate
  • Unit Price: Digi-Reel®

02:41:34 2/23/2019