Add To Favorites
FPT705-200-R 200nH Unshielded Wirewound Inductor 13A 0.65 mOhm 2727 (6868 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.15100 $31.51
100 2.20580 $220.58
500 1.78560 $892.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4146-1-ND
Copy   283-4146-1-ND
Quantity Available 9,143
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FPT705-200-R

Copy   FPT705-200-R
Description FIXED IND 200NH 13A 0.65 MOHM
Copy   FIXED IND 200NH 13A 0.65 MOHM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

200nH Unshielded Wirewound Inductor 13A 0.65 mOhm 2727 (6868 Metric)

Copy   200nH Unshielded Wirewound Inductor 13A 0.65 mOhm 2727 (6868 Metric)
Documents & Media
Datasheets FPT705 Series
PCN Packaging Shipping Box and Labels 05/Jan/2018
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series FLAT-PAC, FPT705
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 200nH
Tolerance ±12%
Current Rating 13A
Current - Saturation 25A
Shielding Unshielded
DC Resistance (DCR) 0.65 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2727 (6868 Metric)
Supplier Device Package -
Size / Dimension 0.295" L x 0.268" W (7.50mm x 6.80mm)
Height - Seated (Max) 0.211" (5.35mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • PI3302-00-LGIZ - Vicor Corporation | 1102-1506-ND DigiKey Electronics
  • PI3302-00-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 5V
  • Unit Price $21.50000
  • 1102-1506-ND
  • PI3301-00-LGIZ - Vicor Corporation | 1102-1505-ND DigiKey Electronics
  • PI3301-00-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 3.3V 33W
  • Unit Price $21.50000
  • 1102-1505-ND
  • PI3302-20-LGIZ - Vicor Corporation | 1102-1523-ND DigiKey Electronics
  • PI3302-20-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 5V
  • Unit Price $22.80000
  • 1102-1523-ND
  • PI3301-01-LGIZ - Vicor Corporation | 1102-1517-ND DigiKey Electronics
  • PI3301-01-LGIZ
  • Vicor Corporation
  • DC DC CONVERTER 3.3V 50W
  • Unit Price $25.39000
  • 1102-1517-ND
Additional Resources
Standard Package ? 1
Other Names 283-4146-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4146-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $1.41569
  • Digi-Reel® ? : 283-4146-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,143 - Immediate
  • Unit Price: Digi-Reel®

13:55:59 2/17/2019