Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.98000 $4.98
10 4.57100 $45.71
100 2.99220 $299.22
500 2.65972 $1,329.86
1,000 2.49349 $2,493.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1113-1-ND
Copy   513-1113-1-ND
Quantity Available 8,560
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMS1-7-R

Copy   CMS1-7-R
Description CMC 41.5UH 2.6A 2LN SMD
Copy   CMC 41.5UH 2.6A 2LN SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

41.5µH @ 100kHz 2 Line Common Mode Choke Surface Mount 2.6A DCR 19 mOhm (Typ)

Copy   41.5µH @ 100kHz 2 Line Common Mode Choke Surface Mount  2.6A DCR 19 mOhm (Typ)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series CMS
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 41.5µH @ 100kHz
Current Rating (Max) 2.6A
DC Resistance (DCR) (Max) 19 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 160°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max) 0.102" (2.60mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CMS1-5-R - Eaton - Electronics Division | 513-1750-1-ND DigiKey Electronics
  • CMS1-5-R
  • Eaton - Electronics Division
  • CMC 25UH 3.6A 2LN SMD
  • Unit Price $4.84000
  • 513-1750-1-ND
  • SN74LVC3G34DCUR - Texas Instruments | 296-13286-1-ND DigiKey Electronics
  • SN74LVC3G34DCUR
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V US8
  • Unit Price $0.96000
  • 296-13286-1-ND
  • DLP31SN121ML2L - Murata Electronics North America | 490-4020-1-ND DigiKey Electronics
  • DLP31SN121ML2L
  • Murata Electronics North America
  • CMC 100MA 2LN 120 OHM SMD
  • Unit Price $2.72000
  • 490-4020-1-ND
  • ADCMP600BKSZ-REEL7 - Analog Devices Inc. | ADCMP600BKSZ-REEL7CT-ND DigiKey Electronics
  • ADCMP600BKSZ-REEL7
  • Analog Devices Inc.
  • IC COMP TTL/CMOS 1CHAN SC70-5
  • Unit Price $7.34000
  • ADCMP600BKSZ-REEL7CT-ND
  • FT2232HL-REEL - FTDI, Future Technology Devices International Ltd | 768-1024-1-ND DigiKey Electronics
  • FT2232HL-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS DUAL UART/FIFO 64-LQFP
  • Unit Price $10.51000
  • 768-1024-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1113-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1113-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.24052
  • Digi-Reel® ? : 513-1113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,560 - Immediate
  • Unit Price: Digi-Reel®

13:54:52 1/21/2019