Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.42000 $11.42
10 10.38600 $103.86
100 7.06180 $706.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 513-1191-6-ND
Copy   513-1191-6-ND
Quantity Available 3,934
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VP1-0190-R

Copy   VP1-0190-R
Description INDUCT ARRAY 6 COIL 12.2UH SMD
Copy   INDUCT ARRAY 6 COIL 12.2UH SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Unshielded 6 Coil Inductor Array 12-SMD

Copy   Unshielded 6 Coil Inductor Array  12-SMD
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet VERSA-PAC
Catalog Page 1535 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series VERSA-PAC®
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 6
Tolerance -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.508" L x 0.512" W (12.90mm x 13.00mm)
Height 0.244" (6.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC1624CS8#TRPBF - Linear Technology/Analog Devices | LTC1624CS8#TRPBFCT-ND DigiKey Electronics
  • LTC1624CS8#TRPBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR BCK/BST/SEPIC 8SOIC
  • Unit Price $13.45000
  • LTC1624CS8#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names 513-1191-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1191-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $5.96212
  • Cut Tape (CT) ? : 513-1191-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,934 - Immediate
  • Unit Price: $12.16000

06:45:31 8/23/2019