CAD | USD
Favorite

Price & Procurement
19,922 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.03000 $2.03
5 1.96800 $9.84
10 1.84200 $18.42
50 1.52440 $76.22
100 1.27040 $127.04
250 1.23868 $309.67
500 1.04812 $524.06
1,000 0.92106 $921.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-2534-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 17,500 - Immediate
  • Unit Price: $0.84554
  • Cut Tape (CT)  : 283-2534-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,922 - Immediate
  • Unit Price: $2.17000

TR2/TCP1.25-R

Datasheet
Digi-Key Part Number 283-2534-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR2/TCP1.25-R
Copy  
Description FUSE BRD MNT 1.25A 250VAC 2SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1.25A 250V AC DC Fuse Board Mount Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series TCP
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount
Current Rating (Amps) 1.25A
Voltage Rating - AC 250V
Response Time -
Applications Telecom
Features -
Class -
Approvals CSA, UR
Operating Temperature -
Breaking Capacity @ Rated Voltage 50A
Mounting Type Surface Mount
Package / Case 2-SMD, Square End Block
Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
Melting I²t 22.2
DC Cold Resistance 0.09 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

04611.25ER

FUSE BRD MNT 1.25A 600VAC/80VDC

Littelfuse Inc.

$2.73000 Details
Additional Resources
Standard Package 1
Other Names 283-2534-6