Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
5 1.25000 $6.25
10 1.16800 $11.68
50 0.96700 $48.35
100 0.80570 $80.57
250 0.78556 $196.39
500 0.66470 $332.35
1,000 0.58415 $584.15

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 283-2551-6-ND
Copy   283-2551-6-ND
Quantity Available 9,772
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TR/3216FF7-R

Copy   TR/3216FF7-R
Description FUSE BOARD MNT 7A 32VAC/VDC 1206
Copy   FUSE BOARD MNT 7A 32VAC/VDC 1206
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

7A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy   7A 32V AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series Chip 3216FF
Packaging ? Digi-Reel® ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 7A
Voltage Rating - AC 32V
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 3.623
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.007 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SIR882DP-T1-GE3 - Vishay Siliconix | SIR882DP-T1-GE3CT-ND DigiKey Electronics
  • SIR882DP-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 100V 60A PPAK SO-8
  • Unit Price $3.88000
  • SIR882DP-T1-GE3CT-ND
  • 750312504 - Wurth Electronics Midcom | 1297-1018-1-ND DigiKey Electronics
  • 750312504
  • Wurth Electronics Midcom
  • FLYBACK XFRM WE-FB LTC3300
  • Unit Price $7.95000
  • 1297-1018-1-ND
  • BK1608HS220-T - Taiyo Yuden | 587-1869-1-ND DigiKey Electronics
  • BK1608HS220-T
  • Taiyo Yuden
  • FERRITE BEAD 22 OHM 0603 1LN
  • Unit Price $0.15000
  • 587-1869-1-ND
  • TR/3216FF3-R - Eaton - Electronics Division | 283-2546-1-ND DigiKey Electronics
  • TR/3216FF3-R
  • Eaton - Electronics Division
  • FUSE BRD MNT 3A 32VAC 63VDC 1206
  • Unit Price $1.25000
  • 283-2546-1-ND
  • MC7812ABD2TR4G - ON Semiconductor | MC7812ABD2TR4GOSCT-ND DigiKey Electronics
  • MC7812ABD2TR4G
  • ON Semiconductor
  • IC REG LINEAR 12V 1A D2PAK
  • Unit Price $1.26000
  • MC7812ABD2TR4GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 283-2551-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2551-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.52649
  • Cut Tape (CT) ? : 283-2551-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,772 - Immediate
  • Unit Price: $1.37000

03:35:58 7/16/2019