CAD | USD
Favorite

Price & Procurement
5,069 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
5 1.15200 $5.76
10 1.08000 $10.80
50 0.89340 $44.67
100 0.74450 $74.45
250 0.72596 $181.49
500 0.61424 $307.12
1,000 0.53978 $539.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-2537-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49552
  • Cut Tape (CT)  : 283-2537-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,069 - Immediate
  • Unit Price: $1.27000

TR/3216FF250-R

Datasheet
Digi-Key Part Number 283-2537-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR/3216FF250-R
Copy  
Description FUSE BOARD MNT 250MA 32VAC 63VDC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

250mA 32V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series Chip 3216FF
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 250mA
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00038
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 3.5 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TR/3216FF1-R

FUSE BRD MNT 1A 32VAC 63VDC 1206

Eaton - Electronics Division

$1.27000 Details

0440.250WR

FUSE BOARD MNT 250MA 125VAC/VDC

Littelfuse Inc.

$1.42000 Details
Additional Resources
Standard Package 1
Other Names 283-2537-6