CAD | USD
Favorite

Price & Procurement
13,343 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.19000 $1.19
5 1.15000 $5.75
10 1.07800 $10.78
50 0.89140 $44.57
100 0.74300 $74.30
250 0.72440 $181.10
500 0.61294 $306.47
1,000 0.53865 $538.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 283-2545-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.49447
  • Cut Tape (CT)  : 283-2545-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,343 - Immediate
  • Unit Price: $1.26000

TR/3216FF2.5-R

Datasheet
Digi-Key Part Number 283-2545-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TR/3216FF2.5-R
Copy  
Description FUSE BOARD MNT 2.5A 32VAC 63VDC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.5A 32V AC 63V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Eaton - Electronics Division
Series Chip 3216FF
Packaging Digi-Reel® 
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2.5A
Voltage Rating - AC 32V
Voltage Rating - DC 63V
Response Time Fast Blow
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.26
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.89mm)
DC Cold Resistance 0.046 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BC857BTQ-7

GENERAL PURPOSE TRANSISTOR SOT52

Diodes Incorporated

$0.06344 Details
Additional Resources
Standard Package 1
Other Names 283-2545-6